Bosch GWS61002 100mm, UK Plug

RS Stock No.: 347-6999Brand: BoschManufacturers Part No.: GWS61002
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Bosch

Disc Size

100mm

Speed

11000rpm

Voltage Rating

230V

Wattage

670W

Weight

1.4kg

Plug Type

Type G - British 3-pin

Model Number

GWS61002

Product details

Bosch Grinders, Saws & Routers

You may be interested in
Makita GA5021 125 mm GA5021 Brushed 1050 W
AED 1,272.37Each (ex VAT)
View all in Grinders

Stock information temporarily unavailable.

P.O.A.

Bosch GWS61002 100mm, UK Plug

P.O.A.

Bosch GWS61002 100mm, UK Plug

Stock information temporarily unavailable.

You may be interested in
Makita GA5021 125 mm GA5021 Brushed 1050 W
AED 1,272.37Each (ex VAT)

Technical Document

Specifications

Brand

Bosch

Disc Size

100mm

Speed

11000rpm

Voltage Rating

230V

Wattage

670W

Weight

1.4kg

Plug Type

Type G - British 3-pin

Model Number

GWS61002

Product details

Bosch Grinders, Saws & Routers

You may be interested in
Makita GA5021 125 mm GA5021 Brushed 1050 W
AED 1,272.37Each (ex VAT)