Technical Document
Specifications
Brand
BoschGrinder Type
Angle Grinder
Disc Size
115 → 125mm
Corded/Cordless
Cordless
Voltage Rating
18V
Brushed/Brushless Motor
Brushless
Model Number
GWX
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,142.10
Each (ex VAT)
AED 1,199.20
Each (inc VAT)
Bosch GWX 115 → 125mm Cordless Angle Grinder
1
AED 1,142.10
Each (ex VAT)
AED 1,199.20
Each (inc VAT)
Bosch GWX 115 → 125mm Cordless Angle Grinder
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BoschGrinder Type
Angle Grinder
Disc Size
115 → 125mm
Corded/Cordless
Cordless
Voltage Rating
18V
Brushed/Brushless Motor
Brushless
Model Number
GWX
Country of Origin
Germany