Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bosch IXO4 Cordless Screwdriver, 3.6V, 215rpm, UK Plug

RS Stock No.: 820-2945Brand: BoschManufacturers Part No.: IXO4
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

Bosch

Speed

215rpm

Voltage Rating

3.6V

Plug Type

Type G - British 3-pin

Battery Type

Li-ion

Model Number

IXO4

Country of Origin

Hungary

Product details

3.6V Li-Ion Screwdriver (IXO V)

3.6V Lithium Ion Bosch Green screwdriver from the famous IXO range. Now 30% more powerful thanks to Lithium Ion technology.

Lithium Ion technology for increased run time and power compared to non Li-Ion batteries
Rubberised grip for comfortable working
Magnetic bit holder with hexagonal shank, perfect for holding power bits
Automatic spindle lock for manual tightening
Forward and reverse direction
Lightweight design for reduced operator fatigue
Charge indicator for quick check of remaining battery power
LED work light for illumination of dark corners and working in hard to access areas
Charging station doubles as a storage holster

Supplied with

Charger and 10 x screwdriver bits

Bosch Green Drills

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch IXO4 Cordless Screwdriver, 3.6V, 215rpm, UK Plug

P.O.A.

Bosch IXO4 Cordless Screwdriver, 3.6V, 215rpm, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Speed

215rpm

Voltage Rating

3.6V

Plug Type

Type G - British 3-pin

Battery Type

Li-ion

Model Number

IXO4

Country of Origin

Hungary

Product details

3.6V Li-Ion Screwdriver (IXO V)

3.6V Lithium Ion Bosch Green screwdriver from the famous IXO range. Now 30% more powerful thanks to Lithium Ion technology.

Lithium Ion technology for increased run time and power compared to non Li-Ion batteries
Rubberised grip for comfortable working
Magnetic bit holder with hexagonal shank, perfect for holding power bits
Automatic spindle lock for manual tightening
Forward and reverse direction
Lightweight design for reduced operator fatigue
Charge indicator for quick check of remaining battery power
LED work light for illumination of dark corners and working in hard to access areas
Charging station doubles as a storage holster

Supplied with

Charger and 10 x screwdriver bits

Bosch Green Drills

You may be interested in