Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bott Steel Work Bench 550mm x2m x750mm (16901350.16V)

RS Stock No.: 678-2733Brand: BottManufacturers Part No.: 16901350.16V
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Bott

Material

Steel

Length

550mm

Height

750mm

Country of Origin

United Kingdom

Product details

Light/ Medium/ Heavy Duty Work Bench System

A modular bench system which enables you to design your own tailor made workbench from a selection of single components.

You may be interested in
Bott Steel Workbench, 780mm x 1500mm x 600mm
AED 2,748.92Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bott Steel Work Bench 550mm x2m x750mm (16901350.16V)

P.O.A.

Bott Steel Work Bench 550mm x2m x750mm (16901350.16V)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bott Steel Workbench, 780mm x 1500mm x 600mm
AED 2,748.92Each (ex VAT)

Technical Document

Specifications

Brand

Bott

Material

Steel

Length

550mm

Height

750mm

Country of Origin

United Kingdom

Product details

Light/ Medium/ Heavy Duty Work Bench System

A modular bench system which enables you to design your own tailor made workbench from a selection of single components.

You may be interested in
Bott Steel Workbench, 780mm x 1500mm x 600mm
AED 2,748.92Each (ex VAT)