Bourns, 2053 90V 5kASMD 2 Electrode Gas Discharge Tube

RS Stock No.: 768-7553Brand: BournsManufacturers Part No.: 2053-09-SM-RPLF
brand-logo
View all in Gas Discharge Tubes

Technical Document

Specifications

Brand

Bourns

Series

2053

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

5kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

<800V

Mounting Type

Surface Mount

Dimensions

4.2 x 4.2 x 4mm

Depth

4.2mm

Height

4mm

Length

4.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

2053 Series SMT Gas Discharge Tube 5kA/3A

Small outline surface mount footprint low capacitance
Applications in Telecommunications, Industrial and Consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Bourns, 2053 90V 5kASMD 2 Electrode Gas Discharge Tube

P.O.A.

Each (In a Pack of 10) (ex VAT)

Bourns, 2053 90V 5kASMD 2 Electrode Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Series

2053

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

5kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

<800V

Mounting Type

Surface Mount

Dimensions

4.2 x 4.2 x 4mm

Depth

4.2mm

Height

4mm

Length

4.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

2053 Series SMT Gas Discharge Tube 5kA/3A

Small outline surface mount footprint low capacitance
Applications in Telecommunications, Industrial and Consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in