Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns 22 μH ±15% Toroidal Inductor, 9.3A Idc, 20mΩ Rdc, 2200HT

RS Stock No.: 874-9775PBrand: BournsManufacturers Part No.: 2200HT-220-V-RC
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

9.3A

Mounting Type

Radial

Maximum DC Resistance

20mΩ

Tolerance

±15%

Diameter

24.13mm

Length

26.67mm

Height

13.97mm

Dimensions

24.13 (Dia.) x 13.97mm

Lead Pitch

11.43mm

Series

2200HT

Lead Diameter

1.07mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Product details

Bourns 2200 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 10.50

Each (Supplied in a Bag) (ex VAT)

AED 11.02

Each (Supplied in a Bag) (inc. VAT)

Bourns 22 μH ±15% Toroidal Inductor, 9.3A Idc, 20mΩ Rdc, 2200HT
Select packaging type

AED 10.50

Each (Supplied in a Bag) (ex VAT)

AED 11.02

Each (Supplied in a Bag) (inc. VAT)

Bourns 22 μH ±15% Toroidal Inductor, 9.3A Idc, 20mΩ Rdc, 2200HT
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
50 - 99AED 10.50
100 - 199AED 10.40
200 - 499AED 10.10
500+AED 9.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

9.3A

Mounting Type

Radial

Maximum DC Resistance

20mΩ

Tolerance

±15%

Diameter

24.13mm

Length

26.67mm

Height

13.97mm

Dimensions

24.13 (Dia.) x 13.97mm

Lead Pitch

11.43mm

Series

2200HT

Lead Diameter

1.07mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial Leaded

Product details

Bourns 2200 Series Radial Chokes

DC/DC converter, EMI filter applications
Low radiation
Low core loss
High current capacity
Horizontal or Vertical mount
Product Size 24.1mm Outside Diameter, 14mm Thick
Operating temperature -55 to +105°C

Bourns Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more