Technical Document
Specifications
Brand
BournsMaximum Resistance
220Ω
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
3006
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
20.57mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard
Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878
Stock information temporarily unavailable.
Please check again later.
AED 4.10
Each (In a Tube of 25) (ex VAT)
AED 4.305
Each (In a Tube of 25) (inc VAT)
25
AED 4.10
Each (In a Tube of 25) (ex VAT)
AED 4.305
Each (In a Tube of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
25 - 25 | AED 4.10 | AED 102.50 |
50 - 75 | AED 3.55 | AED 88.75 |
100 - 225 | AED 3.20 | AED 80.00 |
250 - 975 | AED 2.85 | AED 71.25 |
1000+ | AED 2.80 | AED 70.00 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
220Ω
Mounting Type
Through Hole
Number of Turns
15
Orientation
Side Adjust
Power Rating
0.75W
Series
3006
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
20.57mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard
Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878