Technical Document
Specifications
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
3299
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.29 mm
Length
10.03mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details
10mm 3/8 in. 500mW Side Adjust 3299P Series
Bourns® 3299P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch
Stock information temporarily unavailable.
Please check again later.
AED 10.30
Each (In a Tube of 50) (ex VAT)
AED 10.815
Each (In a Tube of 50) (inc VAT)
50
AED 10.30
Each (In a Tube of 50) (ex VAT)
AED 10.815
Each (In a Tube of 50) (inc VAT)
50
Technical Document
Specifications
Brand
BournsMaximum Resistance
500kΩ
Mounting Type
Through Hole
Number of Turns
25
Orientation
Side Adjust
Power Rating
0.5W
Series
3299
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.29 mm
Length
10.03mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Costa Rica
Product details
10mm 3/8 in. 500mW Side Adjust 3299P Series
Bourns® 3299P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)
Multi-contact wiper - low noise, high stability
Sealed to withstand immersion board washing
Moulded body with built in stand-offs
Wiper idles at end of travel
Suitable for 0.1in grid pitch