Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

20kΩ, Through Hole Trimmer Potentiometer 1/5W Bourns

RS Stock No.: 691-6740Brand: BournsManufacturers Part No.: 3306W-1-203
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

1/5W

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

6.81mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

20kΩ, Through Hole Trimmer Potentiometer 1/5W Bourns

P.O.A.

20kΩ, Through Hole Trimmer Potentiometer 1/5W Bourns
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

20kΩ

Mounting Type

Through Hole

Number of Turns

1

Power Rating

1/5W

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

6.81mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in