5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309

RS Stock No.: 691-6866Brand: BournsManufacturers Part No.: 3309W-1-502
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3309

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

Cermet 3309W Side Adjust

Bourns® 3309W Series 9 mm Round Trimpot® Trimming Potentiometer

9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-off’s and retention feature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1.95

Each (In a Pack of 10) (ex VAT)

AED 2.048

Each (In a Pack of 10) (inc VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309
Select packaging type

AED 1.95

Each (In a Pack of 10) (ex VAT)

AED 2.048

Each (In a Pack of 10) (inc VAT)

5kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3309
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

5kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3309

Termination Style

Pin

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

9mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Product details

Cermet 3309W Side Adjust

Bourns® 3309W Series 9 mm Round Trimpot® Trimming Potentiometer

9 mm Round / Industrial / Open Frame
Cross slot adjustment design
Dust resistant/splash resistant covers
PC board stand-off’s and retention feature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more