Technical Document
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
250mW 4mm Sealed 3314G Series - Cross Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint
AED 64.58
AED 6.458 Each (In a Pack of 10) (ex VAT)
AED 67.81
AED 6.781 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 64.58
AED 6.458 Each (In a Pack of 10) (ex VAT)
AED 67.81
AED 6.781 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 40 | AED 6.458 | AED 64.58 |
| 50 - 90 | AED 6.142 | AED 61.42 |
| 100 - 490 | AED 5.828 | AED 58.28 |
| 500 - 990 | AED 4.778 | AED 47.78 |
| 1000+ | AED 4.515 | AED 45.15 |
Technical Document
Specifications
Brand
BournsMaximum Resistance
1kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.25W
Series
3314
Termination Style
Gull Wing
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Length
5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
250mW 4mm Sealed 3314G Series - Cross Slot
Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint


