2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

RS Stock No.: 787-0685Brand: BournsManufacturers Part No.: 3314G-2-202E
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

250mW 4mm Sealed 3314G Series - Cross Slot

Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
AED 12.679Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 60.90

AED 6.09 Each (In a Pack of 10) (ex VAT)

AED 63.94

AED 6.394 Each (In a Pack of 10) (inc. VAT)

2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
Select packaging type

AED 60.90

AED 6.09 Each (In a Pack of 10) (ex VAT)

AED 63.94

AED 6.394 Each (In a Pack of 10) (inc. VAT)

2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 6.09AED 60.90
50 - 90AED 5.775AED 57.75
100 - 490AED 5.565AED 55.65
500+AED 3.518AED 35.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
AED 12.679Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

250mW 4mm Sealed 3314G Series - Cross Slot

Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
2kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
AED 12.679Each (In a Pack of 5) (ex VAT)