Technical Document
Specifications
Brand
BournsResistance
100Ω
Number Of Resistors
8
Package/Case
SOM
Power Rating
1.28W
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.16W
Circuit Designator
ISOL
Length
11.18mm
Depth
7.62mm
Height
2.03mm
Dimensions
11.18 x 7.62 x 2.03mm
Number of Terminals
16
Series
4800P
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsResistance
100Ω
Number Of Resistors
8
Package/Case
SOM
Power Rating
1.28W
Tolerance
±2%
Case Style
Moulded
Power Rating per Resistor
0.16W
Circuit Designator
ISOL
Length
11.18mm
Depth
7.62mm
Height
2.03mm
Dimensions
11.18 x 7.62 x 2.03mm
Number of Terminals
16
Series
4800P
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Temperature Coefficient
±100ppm/°C
