Technical Documents
Specifications
Brand
BournsResistance
47Ω
Number Of Resistors
4
Package/Case
1206 (3216M)
Power Rating
0.25W
Tolerance
±5%
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.55 x 0.5mm
Number of Terminals
8
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
50
Technical Documents
Specifications
Brand
BournsResistance
47Ω
Number Of Resistors
4
Package/Case
1206 (3216M)
Power Rating
0.25W
Tolerance
±5%
Power Rating per Resistor
0.062W
Circuit Designator
ISOL
Length
3.2mm
Depth
1.6mm
Height
0.5mm
Dimensions
3.2 x 1.55 x 0.5mm
Number of Terminals
8
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C