Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, CAY10 1kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.125W total, 0804, Convex

RS Stock No.: 529-4856PBrand: BournsManufacturers Part No.: CAY10-J102J4LF
brand-logo
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Package/Case

0804

Power Rating

0.125W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.031W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CAY10

Number of Terminals

8

Maximum Operating Temperature

+125°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, CAY10 1kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.125W total, 0804, Convex
Select packaging type

P.O.A.

Bourns, CAY10 1kΩ ±5% Isolated SMT Resistor Array, 4 Resistors, 0.125W total, 0804, Convex
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

4

Package/Case

0804

Power Rating

0.125W

Termination Style

Convex

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.031W

Circuit Designator

ISOL

Length

2mm

Depth

1mm

Height

0.35mm

Dimensions

2 x 1 x 0.35mm

Series

CAY10

Number of Terminals

8

Maximum Operating Temperature

+125°C

Temperature Coefficient

±250ppm/°C

Minimum Operating Temperature

-55°C

You may be interested in