CAY16 convex chip resistor array,220R

RS Stock No.: 613-5411Brand: BournsManufacturers Part No.: CAY16-221J4
View all in Resistor Arrays

Technical Document

Specifications

Brand

Bourns

Resistance

220Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (ex VAT)

CAY16 convex chip resistor array,220R

P.O.A.

Each (In a Pack of 500) (ex VAT)

CAY16 convex chip resistor array,220R

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

220Ω

Number Of Resistors

4

Package/Case

1206 (3216M)

Power Rating

0.25W

Tolerance

±5%

Power Rating per Resistor

0.062W

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.5mm

Dimensions

3.2 x 1.55 x 0.5mm

Number of Terminals

8

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in