Technical Document
Specifications
Brand
BournsDiode Configuration
Single
Maximum Clamping Voltage
30V
Mounting Type
Surface Mount
Package Type
MLC
Pin Count
2
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
1.6 x 0.8 x 0.45mm
Maximum Operating Temperature
+85 °C
Height
0.45mm
Width
0.8mm
Maximum Reverse Leakage Current
50nA
Length
1.6mm
Country of Origin
Taiwan, Province Of China
Product details
ChipGuard® Automotive ESD Suppressors - CGA-MLC Series
The AEC-Q200 qualified CGA-MLC series ChipGuard Automotive ESD Protectors are designed to protect sensitive automotive electronics from potential ESD threats. (to IEC 61000-4-2 Level 4) Available in the ultra-small 0402 and 0603 type packages, these very fast bidirectional protectors have a low capacitance, a minimal insertion loss and a low leakage over a wide temperature range.
High performance and reliability make the series a good choice in protecting camera links, sensors, touchscreen interfaces, GPS, antenna circuits, USB 3.0 and high-speed communication buses.
Key features
AEC-Q200 qualified
ESD protection to IEC 61000-4-2 Level 4
<1 ns response time to ESD strike
Low leakage current
Extremely low capacitance (0.05 pF typ.)
Bidirectional
Multi-strike capability
RoHS compliant
Stock information temporarily unavailable.
Please check again later.
AED 0.55
Each (On a Reel of 5000) (ex VAT)
AED 0.578
Each (On a Reel of 5000) (inc VAT)
5000
AED 0.55
Each (On a Reel of 5000) (ex VAT)
AED 0.578
Each (On a Reel of 5000) (inc VAT)
5000
Technical Document
Specifications
Brand
BournsDiode Configuration
Single
Maximum Clamping Voltage
30V
Mounting Type
Surface Mount
Package Type
MLC
Pin Count
2
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
1.6 x 0.8 x 0.45mm
Maximum Operating Temperature
+85 °C
Height
0.45mm
Width
0.8mm
Maximum Reverse Leakage Current
50nA
Length
1.6mm
Country of Origin
Taiwan, Province Of China
Product details
ChipGuard® Automotive ESD Suppressors - CGA-MLC Series
The AEC-Q200 qualified CGA-MLC series ChipGuard Automotive ESD Protectors are designed to protect sensitive automotive electronics from potential ESD threats. (to IEC 61000-4-2 Level 4) Available in the ultra-small 0402 and 0603 type packages, these very fast bidirectional protectors have a low capacitance, a minimal insertion loss and a low leakage over a wide temperature range.
High performance and reliability make the series a good choice in protecting camera links, sensors, touchscreen interfaces, GPS, antenna circuits, USB 3.0 and high-speed communication buses.
Key features
AEC-Q200 qualified
ESD protection to IEC 61000-4-2 Level 4
<1 ns response time to ESD strike
Low leakage current
Extremely low capacitance (0.05 pF typ.)
Bidirectional
Multi-strike capability
RoHS compliant