Technical Document
Specifications
Brand
BournsInductance
33 μH
Maximum dc Current
160mA
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±10%
Maximum DC Resistance
4Ω
Series
CM45
Core Material
Ferrite
Maximum Self Resonant Frequency
11 (Minimum)MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
50
Stock information temporarily unavailable.
Please check again later.
AED 0.65
Each (On a Reel of 100) (ex VAT)
AED 0.682
Each (On a Reel of 100) (inc VAT)
100
AED 0.65
Each (On a Reel of 100) (ex VAT)
AED 0.682
Each (On a Reel of 100) (inc VAT)
100
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
100 - 100 | AED 0.65 | AED 65.00 |
200 - 200 | AED 0.60 | AED 60.00 |
300+ | AED 0.60 | AED 60.00 |
Technical Document
Specifications
Brand
BournsInductance
33 μH
Maximum dc Current
160mA
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±10%
Maximum DC Resistance
4Ω
Series
CM45
Core Material
Ferrite
Maximum Self Resonant Frequency
11 (Minimum)MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
50