Technical Document
Specifications
Brand
BournsResistance
390Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
CR0805-FX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 390Ω ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
AED 0.11Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Bourns 390Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-3900GLF
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Bourns 390Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-3900GLF
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 390Ω ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
AED 0.11Each (In a Pack of 50) (ex VAT)
Technical Document
Specifications
Brand
BournsResistance
390Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
CR0805-FX
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 390Ω ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
AED 0.11Each (In a Pack of 50) (ex VAT)


