Bourns 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CR1206-JW-101GLF

RS Stock No.: 740-9108Brand: BournsManufacturers Part No.: CR1206-JW-101GLF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

100Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CR1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format Resistor, CR1206-JW Series - 5%

The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 2.62

AED 0.052 Each (In a Pack of 50) (ex VAT)

AED 2.75

AED 0.055 Each (In a Pack of 50) (inc. VAT)

Bourns 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CR1206-JW-101GLF
Select packaging type

AED 2.62

AED 0.052 Each (In a Pack of 50) (ex VAT)

AED 2.75

AED 0.055 Each (In a Pack of 50) (inc. VAT)

Bourns 100Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CR1206-JW-101GLF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450AED 0.052AED 2.62
500 - 2450AED 0.052AED 2.62
2500 - 4950AED 0.052AED 2.62
5000 - 12450AED 0.052AED 2.62
12500+AED 0.052AED 2.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

100Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CR1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format Resistor, CR1206-JW Series - 5%

The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in