Bourns 2mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - CRF2512-FV-R002ELF

RS Stock No.: 720-3247Brand: BournsManufacturers Part No.: CRF2512-FV-R002ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

2MΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±275ppm/°C

Series

CRF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Product details

CRF Series 2512 Format - Current Sense

Resistance value as low as 0.001 Ω
High power density
Inductance less than 5 nH

Product Application Information

These current sense resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies and stepper motor dirves.

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns CRE 2mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W
AED 1.654Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

Bourns 2mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - CRF2512-FV-R002ELF
Select packaging type

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

Bourns 2mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - CRF2512-FV-R002ELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120AED 3.728AED 18.64
125 - 245AED 3.518AED 17.59
250 - 995AED 3.36AED 16.80
1000 - 1245AED 3.15AED 15.75
1250+AED 2.992AED 14.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns CRE 2mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W
AED 1.654Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Resistance

2MΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±275ppm/°C

Series

CRF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Product details

CRF Series 2512 Format - Current Sense

Resistance value as low as 0.001 Ω
High power density
Inductance less than 5 nH

Product Application Information

These current sense resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies and stepper motor dirves.

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Bourns CRE 2mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W
AED 1.654Each (In a Bag of 10) (ex VAT)