Bourns 2Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - CRL2010-FW-2R00ELF

RS Stock No.: 794-4291PBrand: BournsManufacturers Part No.: CRL2010-FW-2R00ELF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

2010 Format CRL2010 Series - 1%

CRL2010 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.5W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns 2Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - CRL2010-FW-2R00ELF
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns 2Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - CRL2010-FW-2R00ELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

2010 Format CRL2010 Series - 1%

CRL2010 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.5W.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more