Bourns 250kΩ Logarithmic Audio Potentiometer Panel Mount, PDB241-GTR01-254A2

RS Stock No.: 692-8620Brand: BournsManufacturers Part No.: PDB241-GTR01-254A2
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Logarithmic

Maximum Resistance

250kΩ

Number of Turns

1

Power Rating

0.25W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PDB241-GTR

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Bourns 250kΩ Logarithmic Audio Potentiometer Panel Mount, PDB241-GTR01-254A2

P.O.A.

Bourns 250kΩ Logarithmic Audio Potentiometer Panel Mount, PDB241-GTR01-254A2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Potentiometer Type

Logarithmic

Maximum Resistance

250kΩ

Number of Turns

1

Power Rating

0.25W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PDB241-GTR

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more