Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
4
Power Rating
0.5W
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Diameter
7.6mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
10kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns
Select packaging type
Standard
1
P.O.A.
10kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsMaximum Resistance
10kΩ
Mounting Type
Through Hole
Number of Turns
4
Power Rating
0.5W
Termination Style
Solder Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
2.5 mm
Diameter
7.6mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C


