Bourns 50mΩ Metal Foil Metal Film Resistor 1.5W ±5% PWR220-4SBR050J

RS Stock No.: 693-4435Brand: BournsManufacturers Part No.: PWR220-4SBR050J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Bourns

Resistance

50mΩ

Power Rating

1.5W

Tolerance

±5%

Technology

Metal Foil

Series

PWR220-4S

Package/Case

TO-220

Maximum Operating Temperature

+130°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-40°C

Lead Pitch

2.54mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bourns 50mΩ Metal Foil Metal Film Resistor 1.5W ±5% PWR220-4SBR050J
Select packaging type

P.O.A.

Bourns 50mΩ Metal Foil Metal Film Resistor 1.5W ±5% PWR220-4SBR050J
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Resistance

50mΩ

Power Rating

1.5W

Tolerance

±5%

Technology

Metal Foil

Series

PWR220-4S

Package/Case

TO-220

Maximum Operating Temperature

+130°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-40°C

Lead Pitch

2.54mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in