Technical Document
Specifications
Brand
BournsInductance
4.7 μH
Maximum dc Current
1.7A
Height
18.4mm
Diameter
4.5mm
Tolerance
±20%
Maximum DC Resistance
94mΩ
Series
SDR0403
Core Material
Ferrite
Maximum Self Resonant Frequency
50MHz
Minimum Quality Factor
28
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
P.O.A.
Each (In a Bag of 10) (ex VAT)
10
P.O.A.
Each (In a Bag of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BournsInductance
4.7 μH
Maximum dc Current
1.7A
Height
18.4mm
Diameter
4.5mm
Tolerance
±20%
Maximum DC Resistance
94mΩ
Series
SDR0403
Core Material
Ferrite
Maximum Self Resonant Frequency
50MHz
Minimum Quality Factor
28
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C


