Bourns, SRR1240 Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 6A Idc Q:16

RS Stock No.: 727-2209Brand: BournsManufacturers Part No.: SRR1240-4R7M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

6A

Length

12.5mm

Depth

12.5mm

Height

4mm

Dimensions

12.5 x 12.5 x 4mm

Tolerance

±20%

Maximum DC Resistance

18mΩ

Series

SRR1240

Core Material

Ferrite

Maximum Self Resonant Frequency

33MHz

Minimum Quality Factor

16

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Bourns, SRR1240 Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 6A Idc Q:16
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Bourns, SRR1240 Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 6A Idc Q:16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

6A

Length

12.5mm

Depth

12.5mm

Height

4mm

Dimensions

12.5 x 12.5 x 4mm

Tolerance

±20%

Maximum DC Resistance

18mΩ

Series

SRR1240

Core Material

Ferrite

Maximum Self Resonant Frequency

33MHz

Minimum Quality Factor

16

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more