Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bourns, SRR7045, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% Wire-Wound 250mA Idc Q:90

RS Stock No.: 727-2151Brand: BournsManufacturers Part No.: SRR7045-102M
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

250mA

Package/Case

7045

Length

7mm

Depth

7mm

Height

4.5mm

Dimensions

7 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.4Ω

Series

SRR7045

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Minimum Quality Factor

90

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, SRR7045, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% Wire-Wound 250mA Idc Q:90

P.O.A.

Bourns, SRR7045, 7045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1 mH ±20% Wire-Wound 250mA Idc Q:90
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Inductance

1 mH

Maximum dc Current

250mA

Package/Case

7045

Length

7mm

Depth

7mm

Height

4.5mm

Dimensions

7 x 7 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.4Ω

Series

SRR7045

Core Material

Ferrite

Maximum Self Resonant Frequency

3MHz

Minimum Quality Factor

90

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more