Thyristor,TIC106M 5A 600V 50pcs

RS Stock No.: 368-3535Brand: BournsManufacturers Part No.: TIC106M
View all in Thyristors

Technical Document

Specifications

Brand

Bourns

Rated Average On-State Current

3.2A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.7 x 8.72mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.4mA

Peak On-State Voltage

1.7V

Stock information temporarily unavailable.

P.O.A.

Thyristor,TIC106M 5A 600V 50pcs

P.O.A.

Thyristor,TIC106M 5A 600V 50pcs

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bourns

Rated Average On-State Current

3.2A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

30A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

1V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

10.4 x 4.7 x 8.72mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.4mA

Peak On-State Voltage

1.7V