Bourns TIC126D, Thyristor 400V, 7.5A 20mA

RS Stock No.: 126-6245Brand: BournsManufacturers Part No.: TIC126D
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

Bourns

Rated Average On-State Current

7.5A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

100A

Mounting Type

Through Hole

Maximum Gate Trigger Current

20mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

40mA

Pin Count

3

Dimensions

10.4 x 4.7 x 8.72mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bourns TIC126D, Thyristor 400V, 7.5A 20mA

P.O.A.

Bourns TIC126D, Thyristor 400V, 7.5A 20mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Rated Average On-State Current

7.5A

Thyristor Type

SCR

Package Type

TO-220

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

100A

Mounting Type

Through Hole

Maximum Gate Trigger Current

20mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

40mA

Pin Count

3

Dimensions

10.4 x 4.7 x 8.72mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

400V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.4V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in