Bourns Electronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220

RS Stock No.: 368-3490Brand: BournsManufacturers Part No.: TIP121
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

8.72mm

Dimensions

10.4 x 4.7 x 8.72mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Darlington Pairs

Stock information temporarily unavailable.

P.O.A.

Bourns Electronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220

P.O.A.

Bourns Electronics TIP121 NPN Darlington Transistor, 5 A 80 V HFE:1000, 3-Pin TO-220

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

1000

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

4 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

8.72mm

Dimensions

10.4 x 4.7 x 8.72mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.7mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in