Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brady 2-Lock PP Plug Lockout, 7mm Shackle

RS Stock No.: 422-719Brand: BradyManufacturers Part No.: 065674
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Brady

Type

Plug Lockout

Number of Locks

2

Material

PP

Lock Shackle Maximum Diameter

7mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brady 2-Lock PP Plug Lockout, 7mm Shackle

P.O.A.

Brady 2-Lock PP Plug Lockout, 7mm Shackle
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Brady

Type

Plug Lockout

Number of Locks

2

Material

PP

Lock Shackle Maximum Diameter

7mm

You may be interested in