Brady Red, White Polyester 100 ft Safety Tape 0.56 mm Thickness

RS Stock No.: 727-228Brand: BradyManufacturers Part No.: 177033
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

Brady

Product Type

Safety Tape

Tape Type

Marking Tape

Colour

Red, White

Backing Material

Polyester

Width

3in

Length

100ft

Thickness

0.56mm

Adhesion Strength

17.5N/10 mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

10°C

Adhesive Material

Rubber

Country of Origin

France

View all in Safety & Hazard Tapes

Stock information temporarily unavailable.

AED 1,246.82

AED 1,246.82 Each (ex VAT)

AED 1,309.16

AED 1,309.16 Each (inc. VAT)

Brady Red, White Polyester 100 ft Safety Tape 0.56 mm Thickness

AED 1,246.82

AED 1,246.82 Each (ex VAT)

AED 1,309.16

AED 1,309.16 Each (inc. VAT)

Brady Red, White Polyester 100 ft Safety Tape 0.56 mm Thickness

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Product Type

Safety Tape

Tape Type

Marking Tape

Colour

Red, White

Backing Material

Polyester

Width

3in

Length

100ft

Thickness

0.56mm

Adhesion Strength

17.5N/10 mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

10°C

Adhesive Material

Rubber

Country of Origin

France