Technical Document
Specifications
Brand
BradyText Language
French
Text Message
Passage interdit
Sign Description
No Entry
Material
PET
Colour
Black/Red/White
Quantity Per Package
1
Height
105 mm
Width
297mm
Country of Origin
Belgium
Stock information temporarily unavailable.
P.O.A.
PET No Entry Prohibition Sign, Passage interdit, French
1
P.O.A.
PET No Entry Prohibition Sign, Passage interdit, French
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BradyText Language
French
Text Message
Passage interdit
Sign Description
No Entry
Material
PET
Colour
Black/Red/White
Quantity Per Package
1
Height
105 mm
Width
297mm
Country of Origin
Belgium
