Technical Document
Specifications
Brand
BradySign Description
Emergency Stop
Text Message
Coupure Gaz D'Urgence
Text Language
French
Material
PET
Height
250 mm
Colour
Red/White
Quantity Per Package
1
Width
200mm
Self-Adhesive
Yes
Product details
Emergency stops and shut-offs
Made from flexible adhesive polyester.
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradySign Description
Emergency Stop
Text Message
Coupure Gaz D'Urgence
Text Language
French
Material
PET
Height
250 mm
Colour
Red/White
Quantity Per Package
1
Width
200mm
Self-Adhesive
Yes
Product details
Emergency stops and shut-offs
Made from flexible adhesive polyester.
Safe Condition Signs
All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:
