PET No Mobiles Prohibition Sign, Utilisation GSM Interdite, French

RS Stock No.: 305-7661Brand: BradyManufacturers Part No.: 251658
brand-logo
View all in Prohibition Signs

Technical Document

Specifications

Brand

Brady

Text Language

French

Text Message

Utilisation GSM Interdite

Sign Description

No Mobiles

Material

PET

Colour

Black/Red/White

Quantity Per Package

1

Height

105 mm

Width

297mm

Country of Origin

Belgium

Product details

Prohibition pictograms

Flexible polyester adhesive pictograms for prohibiting the use of mobile phones.
Two shapes available:  round (Ø 200 mm) and rectangular (197 x 105 mm).

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in
PET No Mobiles Prohibition Sign, None
AED 32.09Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PET No Mobiles Prohibition Sign, Utilisation GSM Interdite, French

P.O.A.

PET No Mobiles Prohibition Sign, Utilisation GSM Interdite, French
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PET No Mobiles Prohibition Sign, None
AED 32.09Each (ex VAT)

Technical Document

Specifications

Brand

Brady

Text Language

French

Text Message

Utilisation GSM Interdite

Sign Description

No Mobiles

Material

PET

Colour

Black/Red/White

Quantity Per Package

1

Height

105 mm

Width

297mm

Country of Origin

Belgium

Product details

Prohibition pictograms

Flexible polyester adhesive pictograms for prohibiting the use of mobile phones.
Two shapes available:  round (Ø 200 mm) and rectangular (197 x 105 mm).

Prohibition Signs

All prohibition safety sign designs comply with the relevant UK and EC legislation:

You may be interested in
PET No Mobiles Prohibition Sign, None
AED 32.09Each (ex VAT)