Brady Black/Orange/White PET Safety Labels, Facilement Inflammable-Text 74 mm x 52mm

RS Stock No.: 305-8850Brand: BradyManufacturers Part No.: 251717
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

Brady

Sign Description

Flammable

Text Message

Facilement Inflammable

Text Language

French

Height

74 mm

Material

PET

Colour

Black/Orange/White

Quantity Per Package

1

Width

52mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady Black/Orange/White PET Safety Labels, Facilement Inflammable-Text 74 mm x 52mm

P.O.A.

Brady Black/Orange/White PET Safety Labels, Facilement Inflammable-Text 74 mm x 52mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Sign Description

Flammable

Text Message

Facilement Inflammable

Text Language

French

Height

74 mm

Material

PET

Colour

Black/Orange/White

Quantity Per Package

1

Width

52mm

You may be interested in