Technical Document
Specifications
Brand
BradyTape Width
101.9 mm
Works With Printer Models
BBP35, BBP37
Background Colour
Black
Laminated
No
Label Width
101.9mm
Label Length
406.4mm
Label Quantity
30 Per Roll
Label Dimensions
406.4 x 101.9mm
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 672.65
Each (ex VAT)
AED 706.28
Each (inc VAT)
Brady on Black Label Printer Tape & Label, 101.9 mm Width, 406.4mm Label Length, 101.9mm Label Width
1
AED 672.65
Each (ex VAT)
AED 706.28
Each (inc VAT)
Brady on Black Label Printer Tape & Label, 101.9 mm Width, 406.4mm Label Length, 101.9mm Label Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BradyTape Width
101.9 mm
Works With Printer Models
BBP35, BBP37
Background Colour
Black
Laminated
No
Label Width
101.9mm
Label Length
406.4mm
Label Quantity
30 Per Roll
Label Dimensions
406.4 x 101.9mm
Country of Origin
Mexico