Technical Document
Specifications
Brand
BradySign Description
Hand Protection
Text Message
Wear Gloves
Text Language
English
Material
PVC
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Brady PVC Mandatory Hand Protection Sign With English Text
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Brady PVC Mandatory Hand Protection Sign With English Text
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradySign Description
Hand Protection
Text Message
Wear Gloves
Text Language
English
Material
PVC
Height
200 mm
Colour
Blue/White
Quantity Per Package
5
Width
150mm
