Technical Document
Specifications
Brand
BradySign Description
Fire Action
Text Message
Fire Action
Material
PVC
Height
400 mm
Text Language
English
Colour
Blue/Red/White
Quantity Per Package
1
Width
300mm
Stock information temporarily unavailable.
P.O.A.
PVC Fire Safety Sign, Fire Action With English Text
1
P.O.A.
PVC Fire Safety Sign, Fire Action With English Text
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradySign Description
Fire Action
Text Message
Fire Action
Material
PVC
Height
400 mm
Text Language
English
Colour
Blue/Red/White
Quantity Per Package
1
Width
300mm
