Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Brady PVC Mandatory Eye Protection Sign With English Text

RS Stock No.: 157-9349Brand: BradyManufacturers Part No.: M39B/R
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

Brady

Sign Description

Eye Protection

Text Message

Eye Protection Must Be Worn In This Area

Text Language

English

Material

PVC

Height

400 mm

Colour

Blue/White

Quantity Per Package

1

Width

300mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Brady PVC Mandatory Eye Protection Sign With English Text

P.O.A.

Brady PVC Mandatory Eye Protection Sign With English Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brady

Sign Description

Eye Protection

Text Message

Eye Protection Must Be Worn In This Area

Text Language

English

Material

PVC

Height

400 mm

Colour

Blue/White

Quantity Per Package

1

Width

300mm

You may be interested in