Technical Document
Specifications
Brand
BradySign Description
Ear Protection
Text Message
Wear Ear Protectors When Operating This Machine
Text Language
English
Material
Vinyl
Height
400 mm
Colour
Blue/White
Width
300mm
Product details
Wear Ear Protectors
Options of "Ear protectors must be worn in this area", "High level noise - use ear protectors", "Wear ear protectors" and "Wear ear protectors when operating this machine"
Self Adhesive Vinyl (SAV), PVC or polycarbonate
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradySign Description
Ear Protection
Text Message
Wear Ear Protectors When Operating This Machine
Text Language
English
Material
Vinyl
Height
400 mm
Colour
Blue/White
Width
300mm
Product details
Wear Ear Protectors
Options of "Ear protectors must be worn in this area", "High level noise - use ear protectors", "Wear ear protectors" and "Wear ear protectors when operating this machine"
Self Adhesive Vinyl (SAV), PVC or polycarbonate
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
