Technical Document
Specifications
Brand
BradyTape Width
31.75 mm
Works With Printer Models
BMP51, BMP53
Tape Length
7.62 m
Country of Origin
Mexico
Product details
B51/53 Vinyl Tape
Permanent Acrylic
Gloss finish
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 328.25
Each (ex VAT)
AED 344.66
Each (inc VAT)
Brady Cable Labels, 7.62 m Length, 31.75 mm Width
1
AED 328.25
Each (ex VAT)
AED 344.66
Each (inc VAT)
Brady Cable Labels, 7.62 m Length, 31.75 mm Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BradyTape Width
31.75 mm
Works With Printer Models
BMP51, BMP53
Tape Length
7.62 m
Country of Origin
Mexico
Product details
B51/53 Vinyl Tape
Permanent Acrylic
Gloss finish