Technical Document
Specifications
Brand
BradySign Description
Danger
Text Message
Danger Hazard Area, No Entry
Text Language
English
Height
450 mm
Material
Plastic
Colour
Black/Red/White/Yellow
Quantity Per Package
1
Width
600mm
Product details
Temporary Signs
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BradySign Description
Danger
Text Message
Danger Hazard Area, No Entry
Text Language
English
Height
450 mm
Material
Plastic
Colour
Black/Red/White/Yellow
Quantity Per Package
1
Width
600mm
Product details
Temporary Signs
All temporary sign designs are guaranteed to comply with the relevant UK & EC legislation.,Temporary signs can be suspended or displayed in a stanchion. Ideal for indoor and outdoor use, they are simple to assemble and can be quickly positioned near to a potential hazard.
