brennenstuhl 1.5 m 4 Socket 2P+T Extension Socket Power Strips, 230V

RS Stock No.: 780-270Brand: brennenstuhlManufacturers Part No.: 1150651114
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

4

Current

16A

Socket Type

2P+T

Voltage

230V

Jacket Material

Polyvinyl Chloride

Sub Type

Power Strips

Switchable

Yes

Colour

Black

Series

5)

Jacket Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 130.59

AED 130.59 Each (ex VAT)

AED 137.12

AED 137.12 Each (inc. VAT)

brennenstuhl 1.5 m 4 Socket 2P+T Extension Socket Power Strips, 230V

AED 130.59

AED 130.59 Each (ex VAT)

AED 137.12

AED 137.12 Each (inc. VAT)

brennenstuhl 1.5 m 4 Socket 2P+T Extension Socket Power Strips, 230V

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

1.5m

Number of Sockets

4

Current

16A

Socket Type

2P+T

Voltage

230V

Jacket Material

Polyvinyl Chloride

Sub Type

Power Strips

Switchable

Yes

Colour

Black

Series

5)

Jacket Colour

Black

Country of Origin

China