Technical Documents
Specifications
Brand
BridgetekDiagonal Display Size
10.1in
Product Type
LCD Module
Interface Type
I2C
Screen Resolution
1280 x 800 pixel
Current
360mA
Touch Screen
Yes
Viewing Area Dimensions
216.96 mm x 135.60 mm
Touch Screen Type
Capacitive Touch
Backlight Type
LED
Minimum Supply Voltage
-0.3V
Maximum Supply Voltage
3.9V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
50°C
Height
250mm
Depth
7.1mm
Standards/Approvals
RoHS
Width
173mm
Brightness
700cd/m²
Power Supply Included
Yes
Display Type
TFT LCD
Country of Origin
China
Stock information temporarily unavailable.
AED 851.13
AED 851.13 Each (ex VAT)
AED 893.69
AED 893.69 Each (inc. VAT)
1
AED 851.13
AED 851.13 Each (ex VAT)
AED 893.69
AED 893.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 851.13 |
| 5+ | AED 800.04 |
Technical Documents
Specifications
Brand
BridgetekDiagonal Display Size
10.1in
Product Type
LCD Module
Interface Type
I2C
Screen Resolution
1280 x 800 pixel
Current
360mA
Touch Screen
Yes
Viewing Area Dimensions
216.96 mm x 135.60 mm
Touch Screen Type
Capacitive Touch
Backlight Type
LED
Minimum Supply Voltage
-0.3V
Maximum Supply Voltage
3.9V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
50°C
Height
250mm
Depth
7.1mm
Standards/Approvals
RoHS
Width
173mm
Brightness
700cd/m²
Power Supply Included
Yes
Display Type
TFT LCD
Country of Origin
China