Technical Document
Specifications
Brand
BritoolDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
50 mm, 75 mm, 150 mm
Sub Type
3 Piece Extension Bar Set
P.O.A.
Britool 1/4 in Square Extension, 50 mm, 75 mm, 150 mm Overall
1
P.O.A.
Britool 1/4 in Square Extension, 50 mm, 75 mm, 150 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BritoolDrive Size
1/4 in
Type
Extension
Drive Type
Square
Overall Length
50 mm, 75 mm, 150 mm
Sub Type
3 Piece Extension Bar Set
