Technical Document
Specifications
Brand
BritoolSet Type
Metric Ring Spanner Set
Sizes in Set
6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 21 x 23; 22 x 24; 24 x 27 mm
Number of Pieces
10
Material
Alloy Steel
Finish
Nickel Chrome Plated
Stock information temporarily unavailable.
P.O.A.
Britool 10-Piece Ring Spanner Set, 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 21 x 23; 22 x 24; 24 x 27
1
P.O.A.
Britool 10-Piece Ring Spanner Set, 6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 21 x 23; 22 x 24; 24 x 27
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BritoolSet Type
Metric Ring Spanner Set
Sizes in Set
6 x 7; 8 x 9; 10 x 11; 12 x 13; 14 x 15; 16 x 17; 18 x 19; 21 x 23; 22 x 24; 24 x 27 mm
Number of Pieces
10
Material
Alloy Steel
Finish
Nickel Chrome Plated
