Broadcom, 6N135-000E DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin PDIP

RS Stock No.: 922-5762Brand: BroadcomManufacturers Part No.: 6N135-000E
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

7 %

Country of Origin

Thailand

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Broadcom, 6N135-000E DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin PDIP

P.O.A.

Each (In a Tube of 50) (ex VAT)

Broadcom, 6N135-000E DC Input Phototransistor Output Optocoupler, Through Hole, 8-Pin PDIP

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

25 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

7 %

Country of Origin

Thailand

You may be interested in