Technical Document
Specifications
Brand
BroadcomMaximum Forward Voltage
1.95V
Maximum Input Current
11 mA
Isolation Voltage
3750 Vrms
Series
ACPL-P347
Special Features
LED Current Input with Hysteresis, Under Voltage Lock-Out Protection (UVLO) with Hysteresis
Product details
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.
Optocouplers, Avago Technologies
Stock information temporarily unavailable.
Please check again later.
AED 15.20
Each (In a Pack of 5) (ex VAT)
AED 15.96
Each (In a Pack of 5) (inc VAT)
5
AED 15.20
Each (In a Pack of 5) (ex VAT)
AED 15.96
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 15.20 | AED 76.00 |
50 - 120 | AED 14.45 | AED 72.25 |
125 - 245 | AED 13.50 | AED 67.50 |
250 - 495 | AED 12.60 | AED 63.00 |
500+ | AED 11.40 | AED 57.00 |
Technical Document
Specifications
Brand
BroadcomMaximum Forward Voltage
1.95V
Maximum Input Current
11 mA
Isolation Voltage
3750 Vrms
Series
ACPL-P347
Special Features
LED Current Input with Hysteresis, Under Voltage Lock-Out Protection (UVLO) with Hysteresis
Product details
Isolated Gate Driver Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The optocouplers exhibit rail-to-rail output, fast gate switching speed, high Common Mode Rejection (CMR) and reinforced insulation.Broadcom R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This is a solution where the logic signals is isolated and protected from high voltages.